5975312402F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Visual Communications Company - VCC
In Stock: 3.971
Unit Price: 4,97000 €
Datasheet

Similar


Visual Communications Company - VCC
In Stock: 5.354
Unit Price: 1,19000 €
Datasheet

Similar


Broadcom Limited
In Stock: 315.986
Unit Price: 0,24000 €
Datasheet

Similar


Broadcom Limited
In Stock: 36.615
Unit Price: 0,31000 €
Datasheet

Similar


Broadcom Limited
In Stock: 13.487
Unit Price: 0,26000 €
Datasheet

Similar


LITEON
In Stock: 108.538
Unit Price: 0,12000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 31.612
Unit Price: 0,19000 €
Datasheet
Green 567nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5975312402F

DigiKey Part Number
350-2893-ND
Manufacturer
Manufacturer Product Number
5975312402F
Description
LED GREEN DIFFUSED 2SMD
Customer Reference
Detailed Description
Green 567nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
5975312402F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
152°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
560nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.70mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types