Similar
Similar

5975112407F | |
|---|---|
DigiKey Part Number | 350-2436-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5975112407F |
Description | LED RED DIFFUSED 2SMD |
Customer Reference | |
Detailed Description | Red 647nm LED Indication - Discrete 1.7V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5975112407F Models |
Category | Voltage - Forward (Vf) (Typ) 1.7V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 152° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 660nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.10mm x 0.80mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5988010107F | Dialight | 0 | 350-2029-1-ND | 0,20000 € | Similar |
| QBLP601-S3 | QT Brightek (QTB) | 2.013 | 1516-QBLP601-S3CT-ND | 0,27000 € | Similar |











