
553MILF | |
|---|---|
DigiKey Part Number | 800-1060-5-ND |
Manufacturer | |
Manufacturer Product Number | 553MILF |
Description | IC CLK BUFFER 1:4 200MHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | CMOS | |
Output | CMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 2.375V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 10 | 2,35800 € | 23,58 € |
| 97 | 1,95619 € | 189,75 € |
| 194 | 1,87670 € | 364,08 € |
| 291 | 1,83687 € | 534,53 € |
| 582 | 1,77842 € | 1.035,04 € |
| 1.067 | 1,73586 € | 1.852,16 € |
| 2.522 | 1,68664 € | 4.253,71 € |
| 5.044 | 1,65479 € | 8.346,76 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,72470 € |





