MFR Recommended
Similar

5973305602F | |
|---|---|
DigiKey Part Number | 5973305602F-ND |
Manufacturer | |
Manufacturer Product Number | 5973305602F |
Description | LED GREEN CLEAR SMD |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Category | Lens Style Rectangle with Flat Top |
Mfr | Lens Size 1.19mm x 1.24mm |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Strip | Current - Test 10mA |
Part Status Obsolete | Viewing Angle 130° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5973305607F | Dialight | 0 | 350-4107-1-ND | 0,72000 € | MFR Recommended |
| LTST-C170GKT | LITEON | 211.118 | 160-1179-1-ND | 0,11000 € | Similar |



