Similar

5973305607F | |
|---|---|
DigiKey Part Number | 350-4107-2-ND - Tape & Reel (TR) 350-4107-1-ND - Cut Tape (CT) 350-4107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973305607F |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5973305607F Models |
Category | Lens Style Rectangle with Flat Top |
Mfr | Lens Size 1.19mm x 1.24mm |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 10mA |
Part Status Active | Viewing Angle 130° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTST-C170GKT | LITEON | 211.118 | 160-1179-1-ND | 0,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,50200 € | 5,02 € |
| 100 | 0,36760 € | 36,76 € |
| 500 | 0,30746 € | 153,73 € |
| 1.000 | 0,28774 € | 287,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25735 € | 772,05 € |
| 6.000 | 0,24470 € | 1.468,20 € |
| 9.000 | 0,23821 € | 2.143,89 € |
| 15.000 | 0,23090 € | 3.463,50 € |
| 21.000 | 0,22655 € | 4.757,55 € |
| 30.000 | 0,22231 € | 6.669,30 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |









