MFR Recommended

5973224302F | |
|---|---|
DigiKey Part Number | 5973224302F-ND |
Manufacturer | |
Manufacturer Product Number | 5973224302F |
Description | LED AMBER CLEAR SMD |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | - | |
Supplier Device Package | ||
Height (Max) | - | |
Base Product Number |

