
5973224307F | |
|---|---|
DigiKey Part Number | 5973224307F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5973224307F |
Description | LED AMBER CLEAR SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | - | |
Supplier Device Package | ||
Height (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31178 € | 935,34 € |
| Unit Price without VAT: | 0,31178 € |
|---|---|
| Unit Price with VAT: | 0,37102 € |

