5973111407F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 79.194
Unit Price: 0,29000 €
Datasheet
Red 647nm LED Indication - Discrete 1.7V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5973111407F

DigiKey Part Number
350-1565-2-ND - Tape & Reel (TR)
350-1565-1-ND - Cut Tape (CT)
350-1565-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5973111407F
Description
LED RED CLEAR 1206 SMD
Customer Reference
Detailed Description
Red 647nm LED Indication - Discrete 1.7V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
5973111407F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
1.7V
Current - Test
20mA
Viewing Angle
70°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
660nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.00mm L x 1.50mm W
Height (Max)
1.51mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types