MFR Recommended

Category | Current - Test 50mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type |
Packaging Bulk | Wavelength - Dominant |
Part Status Obsolete | Wavelength - Peak 634nm |
Color | Package / Case 4-PLCC |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Voltage - Forward (Vf) (Typ) 2.15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5973029207F | Dialight | 0 | 5973029207F-ND | 0,35962 € | MFR Recommended |
















