5973029207F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 98.108
Unit Price: 0,41000 €
Datasheet
Red 625nm LED Indication - Discrete 2.15V 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5973029207F

DigiKey Part Number
5973029207F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5973029207F
Description
LED RED 4PLCC SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2.15V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
50mA
Mfr
Viewing Angle
120°
Series
Mounting Type
Packaging
Tape & Reel (TR)
Wavelength - Dominant
Part Status
Active
Wavelength - Peak
634nm
Color
Package / Case
4-PLCC
Configuration
Standard
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
2.10mm
Voltage - Forward (Vf) (Typ)
2.15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OVSA1SBC2R8TT Electronics/Optek Technology98.108365-1557-1-ND0,41000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,35962 €719,24 €
4.0000,34212 €1.368,48 €
6.0000,33637 €2.018,22 €
Manufacturers Standard Package
Unit Price without VAT:0,35962 €
Unit Price with VAT:0,42795 €