
597-5004-407NF | |
|---|---|
DigiKey Part Number | 350-597-5004-407NFTR-ND - Tape & Reel (TR) 350-597-5004-407NFCT-ND - Cut Tape (CT) 350-597-5004-407NFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 597-5004-407NF |
Description | LED RED DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.15V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.83mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22200 € | 2,22 € |
| 100 | 0,15740 € | 15,74 € |
| 500 | 0,12816 € | 64,08 € |
| 1.000 | 0,11852 € | 118,52 € |
| 2.000 | 0,11031 € | 220,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10133 € | 405,32 € |
| 8.000 | 0,09552 € | 764,16 € |
| 12.000 | 0,09253 € | 1.110,36 € |
| 20.000 | 0,08916 € | 1.783,20 € |
| 28.000 | 0,08716 € | 2.440,48 € |
| 40.000 | 0,08520 € | 3.408,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |






