Yellow 590nm LED Indication - Discrete 2.15V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

597-5223-407NF

DigiKey Part Number
350-597-5223-407NFTR-ND - Tape & Reel (TR)
350-597-5223-407NFCT-ND - Cut Tape (CT)
350-597-5223-407NFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
597-5223-407NF
Description
LED YELLOW DIFFUSED 0603 SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2.15V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.15V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.83mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.437
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,22200 €2,22 €
1000,15740 €15,74 €
5000,12816 €64,08 €
1.0000,11852 €118,52 €
2.0000,11031 €220,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10133 €405,32 €
8.0000,09552 €764,16 €
12.0000,09253 €1.110,36 €
20.0000,08916 €1.783,20 €
28.0000,08716 €2.440,48 €
40.0000,08520 €3.408,00 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €