597-3601-602F is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 1.398
Unit Price: 0,46000 €
Datasheet
Blue 470nm LED Indication - Discrete 3.4V 1209 (3224 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

597-3601-602F

DigiKey Part Number
350-597-3601-602F-ND
Manufacturer
Manufacturer Product Number
597-3601-602F
Description
LED BLUE 1209 SMD
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.4V 1209 (3224 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.78mm Dia
Voltage - Forward (Vf) (Typ)
3.4V
Current - Test
20mA
Viewing Angle
25°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
1209 (3224 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.40mm W
Height (Max)
2.38mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes