Blue 470nm LED Indication - Discrete 3.4V 1209 (3224 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

597-3601-607F

DigiKey Part Number
350-597-3601-607FTR-ND - Tape & Reel (TR)
350-597-3601-607FCT-ND - Cut Tape (CT)
350-597-3601-607FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
597-3601-607F
Description
LED BLUE 1209 SMD 7" REEL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.4V 1209 (3224 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.78mm Dia
Voltage - Forward (Vf) (Typ)
3.4V
Current - Test
20mA
Viewing Angle
25°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
1209 (3224 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.40mm W
Height (Max)
2.38mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.398
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,31200 €3,12 €
1000,22390 €22,39 €
5000,18430 €92,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,16139 €242,09 €
3.0000,15150 €454,50 €
4.5000,14642 €658,89 €
7.5000,14068 €1.055,10 €
10.5000,13727 €1.441,34 €
15.0000,13394 €2.009,10 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €