593151515302F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 0
Unit Price: 2,70083 €
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593151515302F

DigiKey Part Number
593151515302F-ND
Manufacturer
Manufacturer Product Number
593151515302F
Description
LED CBI 2.84MM 3X1 ORNG SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Orange (x 3) 1.7V 2mA Round with Domed Top 2.84mm Dia Surface Mount, Right Angle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
2mA
Manufacturer
Dialight
Millicandela Rating
7mcd
Series
Lens Style
Round with Domed Top
Packaging
Strip
Lens Size
2.84mm Dia
Part Status
Obsolete
Voltage Rating
1.7V
Color
Orange (x 3)
Mounting Type
Surface Mount, Right Angle
Configuration
3 High
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
593151515313FDialight0593151515313F-ND2,70083 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types