Minimizing Mixed Technology on PCBs with PRISM® LED Indicators
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593151515313F

DigiKey Part Number
593151515313F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
593151515313F
Description
LED CBI 3X1 ORNG SMD RA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Orange (x 3) 1.7V 2mA Round with Domed Top Surface Mount, Right Angle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
2mA
Manufacturer
Dialight
Millicandela Rating
7mcd
Series
Lens Style
Round with Domed Top
Packaging
Tape & Reel (TR)
Voltage Rating
1.7V
Part Status
Active
Mounting Type
Surface Mount, Right Angle
Color
Orange (x 3)
Base Product Number
Configuration
3 High
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3002,70083 €810,25 €
Unit Price without VAT:2,70083 €
Unit Price with VAT:3,21399 €