MFR Recommended

5923123302NF | |
|---|---|
DigiKey Part Number | 350-5923123302NF-ND |
Manufacturer | |
Manufacturer Product Number | 5923123302NF |
Description | LED CBI BI-LVL YL-GRN SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow-Green (x 1), Green (x 1) 1.8V Yellow-Green, 2V Green 2mA Yellow-Green, 10mA Green Round with Domed Top 2.29mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Color | Yellow-Green (x 1), Green (x 1) | |
Wavelength - Peak | 572nm, 591nm, 572nm | |
Configuration | 2 High | |
Current | 2mA Yellow-Green, 10mA Green | |
Millicandela Rating | 5mcd Yellow-Green, 14mcd Green | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 2.29mm Dia | |
Voltage Rating | 1.8V Yellow-Green, 2V Green | |
Mounting Type | Surface Mount, Right Angle |


