
5923123313NF | |
|---|---|
DigiKey Part Number | 350-5923123313NFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5923123313NF |
Description | LED CBI BI-LVL YL-GRN SMD RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow-Green (x 1), Green (x 1) 1.8V Yellow-Green, 2V Green 2mA Yellow-Green, 10mA Green Round with Domed Top 2.29mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | Yellow-Green (x 1), Green (x 1) | |
Wavelength - Peak | 572nm, 591nm, 572nm | |
Configuration | 2 High | |
Current | 2mA Yellow-Green, 10mA Green | |
Millicandela Rating | 5mcd Yellow-Green, 14mcd Green | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 2.29mm Dia | |
Voltage Rating | 1.8V Yellow-Green, 2V Green | |
Mounting Type | Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,64820 € | 794,46 € |
| 600 | 2,53323 € | 1.519,94 € |
| 900 | 2,47434 € | 2.226,91 € |
| 1.500 | 2,40793 € | 3.611,89 € |
| 2.100 | 2,36845 € | 4.973,75 € |
| 3.000 | 2,32997 € | 6.989,91 € |
| Unit Price without VAT: | 2,64820 € |
|---|---|
| Unit Price with VAT: | 3,15136 € |

