5923034302F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 0
Unit Price: 2,47767 €
Datasheet
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5923034302F

DigiKey Part Number
5923034302F-ND
Manufacturer
Manufacturer Product Number
5923034302F
Description
LED CBI 3MM BI-LVL B/G/R SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue, Red (x 1), Green, Red (x 1) 3V Blue, 1.9V Red, 2V Green, 2V Red 30mA Blue, 30mA Green, 30mA Red Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
30mA Blue, 30mA Green, 30mA Red
Manufacturer
Dialight
Millicandela Rating
24mcd Blue, 21mcd Red, 4mcd Green, 3mcd Red
Series
Lens Style
Round with Domed Top
Packaging
Bulk
Lens Size
3.00mm Dia
Part Status
Obsolete
Voltage Rating
3V Blue, 1.9V Red, 2V Green, 2V Red
Color
Blue, Red (x 1), Green, Red (x 1)
Mounting Type
Surface Mount, Right Angle
Configuration
2 High
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5923034313FDialight05923034313F-ND2,47767 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types