LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue, Red (x 1), Green, Red (x 1) 3V Blue, 1.9V Red, 2V Green, 2V Red 30mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue, Red (x 1), Green, Red (x 1) 3V Blue, 1.9V Red, 2V Green, 2V Red 30mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5923034313F

DigiKey Part Number
5923034313F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5923034313F
Description
LED CBI 3MM BI-LVL B/R/GN SMD RA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue, Red (x 1), Green, Red (x 1) 3V Blue, 1.9V Red, 2V Green, 2V Red 30mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
30mA
Manufacturer
Dialight
Millicandela Rating
24mcd Blue, 21mcd Red, 4mcd Green, 3mcd Red
Series
Lens Style
Round with Domed Top
Packaging
Tape & Reel (TR)
Lens Size
3.00mm Dia
Part Status
Active
Voltage Rating
3V Blue, 1.9V Red, 2V Green, 2V Red
Color
Blue, Red (x 1), Green, Red (x 1)
Mounting Type
Surface Mount, Right Angle
Configuration
2 High
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3002,47767 €743,30 €
6002,42358 €1.454,15 €
Manufacturers Standard Package
Unit Price without VAT:2,47767 €
Unit Price with VAT:2,94843 €