MFR Recommended

5923024302NF | |
|---|---|
DigiKey Part Number | 350-5923024302NF-ND |
Manufacturer | |
Manufacturer Product Number | 5923024302NF |
Description | LED CBI BI-LVL GRN-RED/YL SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green-Red (x 1), Yellow (x 1) 1.8V Green-Red, 2V Yellow 2mA Green-Red, 10mA Yellow Round with Domed Top 2.29mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Color | Green-Red (x 1), Yellow (x 1) | |
Wavelength - Peak | 512nm, 643nm, 586nm | |
Configuration | 2 High | |
Current | 2mA Green-Red, 10mA Yellow | |
Millicandela Rating | 5mcd Green, 11mcd Red, 50mcd Yellow | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 2.29mm Dia | |
Voltage Rating | 1.8V Green-Red, 2V Yellow | |
Mounting Type | Surface Mount, Right Angle |


