


5923024313NF | |
|---|---|
DigiKey Part Number | 350-5923024313NFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5923024313NF |
Description | LED CBI BI-LVL GRN-RED/YL SMD RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green-Red (x 1), Yellow (x 1) 1.8V Green-Red, 2V Yellow 2mA Green-Red, 10mA Yellow Round with Domed Top 2.29mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | Green-Red (x 1), Yellow (x 1) | |
Wavelength - Peak | 512nm, 643nm, 586nm | |
Configuration | 2 High | |
Current | 2mA Green-Red, 10mA Yellow | |
Millicandela Rating | 5mcd Green, 11mcd Red, 50mcd Yellow | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 2.29mm Dia | |
Voltage Rating | 1.8V Green-Red, 2V Yellow | |
Mounting Type | Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,62643 € | 787,93 € |
| 600 | 2,51253 € | 1.507,52 € |
| 900 | 2,45420 € | 2.208,78 € |
| 1.500 | 2,38838 € | 3.582,57 € |
| 2.100 | 2,34927 € | 4.933,47 € |
| 3.000 | 2,31116 € | 6.933,48 € |
| Unit Price without VAT: | 2,62643 € |
|---|---|
| Unit Price with VAT: | 3,12545 € |

