5922324302NF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 287
Unit Price: 3,06000 €
Datasheet
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5922324302NF

DigiKey Part Number
350-5922324302NF-ND
Manufacturer
Manufacturer Product Number
5922324302NF
Description
LED CBI BI-LVL GRN/YELLOW SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Yellow (x 1) 2V Green, 2V Yellow 10mA Round with Domed Top 2.29mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Strip
Part Status
Obsolete
Color
Green (x 1), Yellow (x 1)
Wavelength - Peak
572nm, 586nm
Configuration
2 High
Current
10mA
Millicandela Rating
18mcd Green, 50mcd Yellow
Viewing Angle
-
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
2.29mm Dia
Voltage Rating
2V Green, 2V Yellow
Mounting Type
Surface Mount, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes