


5922324313NF | |
|---|---|
DigiKey Part Number | 350-5922324313NFTR-ND - Tape & Reel (TR) 350-5922324313NFCT-ND - Cut Tape (CT) 350-5922324313NFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5922324313NF |
Description | LED CBI BI-LVL GRN/YELLOW SMD RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Yellow (x 1) 2V Green, 2V Yellow 10mA Round with Domed Top 2.29mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Green (x 1), Yellow (x 1) | |
Wavelength - Peak | 572nm, 586nm | |
Configuration | 2 High | |
Current | 10mA | |
Millicandela Rating | 18mcd Green, 50mcd Yellow | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 2.29mm Dia | |
Voltage Rating | 2V Green, 2V Yellow | |
Mounting Type | Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,24200 € | 22,42 € |
| 100 | 1,75480 € | 175,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,56947 € | 470,84 € |
| 600 | 1,49240 € | 895,44 € |
| 900 | 1,45289 € | 1.307,60 € |
| 1.500 | 1,40828 € | 2.112,42 € |
| 2.100 | 1,38178 € | 2.901,74 € |
| 3.000 | 1,35593 € | 4.067,79 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

