5922320313F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 1.034
Unit Price: 2,95000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Red (x 1) 2V Green, 2V Red 30mA Round with Domed Top 3.00mm Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Red (x 1) 2V Green, 2V Red 30mA Round with Domed Top 3.00mm Dia
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5922320313F

DigiKey Part Number
350-3816-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5922320313F
Description
LED CBI 3MM BI-LVL GRN/RED
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Red (x 1) 2V Green, 2V Red 30mA Round with Domed Top 3.00mm Dia
Datasheet
 Datasheet
EDA/CAD Models
5922320313F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
2 High
Manufacturer
Dialight
Current
30mA
Series
Millicandela Rating
4mcd Green, 3mcd Red
Packaging
Tape & Reel (TR)
Lens Style
Round with Domed Top
Part Status
Obsolete
Lens Size
3.00mm Dia
Color
Green (x 1), Red (x 1)
Voltage Rating
2V Green, 2V Red
Wavelength - Peak
572nm, 635nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5922320313NFDialight1.034350-5922320313NFCT-ND2,95000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types