


5922320313NF | |
|---|---|
DigiKey Part Number | 350-5922320313NFTR-ND - Tape & Reel (TR) 350-5922320313NFCT-ND - Cut Tape (CT) 350-5922320313NFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5922320313NF |
Description | LED CBI BI-LVL GRN/RED SMD RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Red (x 1) 2V Green, 2V Red 10mA Round with Domed Top 2.29mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Configuration 2 High |
Manufacturer Dialight | Current 10mA |
Series | Millicandela Rating 18mcd Green, 12mcd Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Lens Style Round with Domed Top |
Part Status Active | Lens Size 2.29mm Dia |
Color Green (x 1), Red (x 1) | Voltage Rating 2V Green, 2V Red |
Wavelength - Peak 572nm, 635nm | Mounting Type Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,17400 € | 21,74 € |
| 100 | 1,69960 € | 169,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,51933 € | 455,80 € |
| 600 | 1,44420 € | 866,52 € |
| 900 | 1,40571 € | 1.265,14 € |
| 1.500 | 1,36227 € | 2.043,41 € |
| 2.100 | 1,33643 € | 2.806,50 € |
| 3.000 | 1,31125 € | 3.933,75 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

