5922135313NF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 0
Unit Price: 4,27000 €
Datasheet

MFR Recommended


Dialight
In Stock: 0
Unit Price: 4,06000 €
Datasheet
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5922135313NF

DigiKey Part Number
350-5922135313NFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5922135313NF
Description
LED CBI BI-LVL RED/GN/BLU SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 1), Red, Green, Blue (RGB) (x 1) 1.85V Red, 1.9V Red, 3.4V Green, 3.4V Blue 20mA Round with Domed Top 2.29mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
2 High
Manufacturer
Dialight
Current
20mA
Series
Millicandela Rating
29mcd Red, 31mcd Red, 84mcd Green, 16mcd Blue
Packaging
Tape & Reel (TR)
Lens Style
Round with Domed Top
Part Status
Obsolete
Lens Size
2.29mm Dia
Color
Red (x 1), Red, Green, Blue (RGB) (x 1)
Voltage Rating
1.85V Red, 1.9V Red, 3.4V Green, 3.4V Blue
Wavelength - Peak
660nm, 635nm, 523nm, 468nm
Mounting Type
Surface Mount, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5922137313NFDialight0350-5922137313NFCT-ND4,27000 €MFR Recommended
5922142313NFDialight0350-5922142313NFCT-ND4,06000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types