
5922137313NF | |
|---|---|
DigiKey Part Number | 350-5922137313NFTR-ND - Tape & Reel (TR) 350-5922137313NFCT-ND - Cut Tape (CT) 350-5922137313NFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5922137313NF |
Description | BI-LEVEL PRISM RED / RGB 13" REE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red, Red, Green, Blue (RGB) 2.15V Red, 3.2V Green, 3.6V Blue 20mA Red, 20mA Green, 20mA Blue Round with Domed Top 3.00mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Red, Red, Green, Blue (RGB) | |
Wavelength - Peak | - | |
Configuration | 2 High | |
Current | 20mA Red, 20mA Green, 20mA Blue | |
Millicandela Rating | 95mcd Red, 350mcd Green, 60mcd Blue | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 2.15V Red, 3.2V Green, 3.6V Blue | |
Mounting Type | Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 10 | 3,08800 € | 30,88 € |
| 100 | 2,45770 € | 245,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,30343 € | 691,03 € |
| 600 | 2,20002 € | 1.320,01 € |
| 900 | 2,14701 € | 1.932,31 € |
| 1.500 | 2,08726 € | 3.130,89 € |
| 2.100 | 2,05175 € | 4.308,68 € |
| 3.000 | 2,01713 € | 6.051,39 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,95040 € |

