5921314302F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 0
Unit Price: 1,50315 €
Datasheet
Image for 5921314302F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5921314302F

DigiKey Part Number
5921314302F-ND
Manufacturer
Manufacturer Product Number
5921314302F
Description
LED CBI 5MM BI-LVL GRN/YL SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Yellow 1.8V Green, 1.8V Yellow 2mA Round with Domed Top 5.00mm Dia Surface Mount, Right Angle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
2mA
Manufacturer
Dialight
Millicandela Rating
3.2mcd Green, 4.4mcd Yellow
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Obsolete
Lens Size
5.00mm Dia
Color
Green, Yellow
Voltage Rating
1.8V Green, 1.8V Yellow
Wavelength - Peak
572nm, 591nm
Mounting Type
Surface Mount, Right Angle
Configuration
2 High
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5921314313FDialight05921314313F-ND1,50315 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types