Image for 5921314313F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5921314313F

DigiKey Part Number
5921314313F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5921314313F
Description
LED CBI 5MM BI-LVL GRN/YL SMD RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Yellow 1.8V Green, 1.8V Yellow 2mA Round with Domed Top 5.00mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Green, Yellow
Wavelength - Peak
572nm, 591nm
Configuration
2 High
Current
2mA
Millicandela Rating
3.2mcd Green, 4.4mcd Yellow
Viewing Angle
-
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage Rating
1.8V Green, 1.8V Yellow
Mounting Type
Surface Mount, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6001,54018 €924,11 €
Unit Price without VAT:1,54018 €
Unit Price with VAT:1,83281 €