MFR Recommended

5913601002F | |
|---|---|
DigiKey Part Number | 5913601002F-ND |
Manufacturer | |
Manufacturer Product Number | 5913601002F |
Description | LED CBI 2.85MM GRN/ORNG SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Orange 2V Green, 2V Orange 10mA Green, 10mA Orange Round with Domed Top 2.85mm Dia Surface Mount, Right Angle |
Category | Current 10mA Green, 10mA Orange |
Manufacturer Dialight | Millicandela Rating 8.5mcd Green, 5.5mcd Orange |
Series | Lens Style Round with Domed Top |
Packaging Strip | Lens Size 2.85mm Dia |
Part Status Obsolete | Voltage Rating 2V Green, 2V Orange |
Color Green, Orange | Mounting Type Surface Mount, Right Angle |
Configuration Single | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5913601013F | Dialight | 0 | 5913601013F-ND | 1,33241 € | MFR Recommended |


