
5913601013F | |
|---|---|
DigiKey Part Number | 5913601013F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5913601013F |
Description | LED CBI 2.85MM G/O SMD RA 13 RL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Orange 2V Green, 2V Orange 10mA Green, 10mA Orange Round with Domed Top 2.85mm Dia Surface Mount, Right Angle |
Category | Current 10mA Green, 10mA Orange |
Manufacturer Dialight | Millicandela Rating 8.5mcd Green, 5.5mcd Orange |
Series | Lens Style Round with Domed Top |
Packaging Tape & Reel (TR) | Lens Size 2.85mm Dia |
Part Status Active | Voltage Rating 2V Green, 2V Orange |
Color Green, Orange | Mounting Type Surface Mount, Right Angle |
Configuration Single | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,34306 € | 2.148,90 € |
| Unit Price without VAT: | 1,34306 € |
|---|---|
| Unit Price with VAT: | 1,59824 € |

