
5913001860F | |
|---|---|
DigiKey Part Number | 350-5913001860FTR-ND - Tape & Reel (TR) 350-5913001860FCT-ND - Cut Tape (CT) 350-5913001860FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5913001860F |
Description | LED CBI 2.84MM GN/R SMD RA 13"RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red 1.8V Green, 1.8V Red 2mA Green, 2mA Red Round with Domed Top 2.84mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Green, Red | |
Wavelength - Peak | 643nm, 572nm | |
Configuration | Single | |
Current | 2mA Green, 2mA Red | |
Millicandela Rating | 13mcd Green, 17mcd Red | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 2.84mm Dia | |
Voltage Rating | 1.8V Green, 1.8V Red | |
Mounting Type | Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 10 | 2,11000 € | 21,10 € |
| 100 | 1,64810 € | 164,81 € |
| 500 | 1,44518 € | 722,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,32716 € | 2.123,46 € |
| 3.200 | 1,27771 € | 4.088,67 € |
| 4.800 | 1,25241 € | 6.011,57 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |


