
5913001858F | |
|---|---|
DigiKey Part Number | 350-5913001858FTR-ND - Tape & Reel (TR) 350-5913001858FCT-ND - Cut Tape (CT) 350-5913001858FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5913001858F |
Description | LED CBI 2.84MM GN/RED RA 7" REEL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red 1.8V Green, 1.8V Red 2mA Green, 2mA Red Round with Domed Top 2.84mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Green, Red | |
Wavelength - Peak | 643nm, 572nm | |
Configuration | Single | |
Current | 2mA Green, 2mA Red | |
Millicandela Rating | 11mcd Green, 17mcd Red | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 2.84mm Dia | |
Voltage Rating | 1.8V Green, 1.8V Red | |
Mounting Type | Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 10 | 2,11000 € | 21,10 € |
| 100 | 1,64810 € | 164,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,45465 € | 581,86 € |
| 800 | 1,38561 € | 1.108,49 € |
| 1.200 | 1,35024 € | 1.620,29 € |
| 2.000 | 1,31033 € | 2.620,66 € |
| 2.800 | 1,28660 € | 3.602,48 € |
| 4.000 | 1,26348 € | 5.053,92 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |



