MFR Recommended



5913001002SF | |
|---|---|
DigiKey Part Number | 5913001002SF-ND |
Manufacturer | |
Manufacturer Product Number | 5913001002SF |
Description | LED CBI 2.9MM GREEN/RED SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red 2V Square with Domed Top 2.90mm Dia Surface Mount, Right Angle |
EDA/CAD Models | 5913001002SF Models |
Category | Configuration Single |
Manufacturer Dialight | Lens Style Square with Domed Top |
Series | Lens Size 2.90mm Dia |
Packaging Bulk | Voltage Rating 2V |
Part Status Obsolete | Mounting Type Surface Mount, Right Angle |
Color Green, Red | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5913001007SF | Dialight | 0 | 5913001007SF-ND | 1,35228 € | MFR Recommended |


