


5913001007SF | |
|---|---|
DigiKey Part Number | 5913001007SF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5913001007SF |
Description | LED CBI 2.9MM GRN/RED SMD RA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red 2V Square with Domed Top 2.90mm Dia Surface Mount, Right Angle |
EDA/CAD Models | 5913001007SF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | Green, Red | |
Wavelength - Peak | - | |
Configuration | Single | |
Current | - | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Square with Domed Top | |
Lens Size | 2.90mm Dia | |
Voltage Rating | 2V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,38561 € | 1.108,49 € |
| Unit Price without VAT: | 1,38561 € |
|---|---|
| Unit Price with VAT: | 1,64888 € |

