5866403105F is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 8,36313 €

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 11,23113 €
LED Lamp Replacement Yellow Miniature Bayonet (BA9S) 28V T - 3 1/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5866403105F

DigiKey Part Number
350-3576-ND
Manufacturer
Manufacturer Product Number
5866403105F
Description
LED MINI BAY CLUSTER 28V YELLOW
Customer Reference
Detailed Description
LED Lamp Replacement Yellow Miniature Bayonet (BA9S) 28V T - 3 1/4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
592nm
Manufacturer
Dialight
Voltage - Forward (Vf) (Typ)
28V
Series
Base Type
Miniature Bayonet (BA9S)
Packaging
Bulk
Color
Yellow
Part Status
Discontinued at DigiKey
Millicandela Rating
2000mcd
Can Replace Lamps
Multiple Miniature Bayonet Lamps
Configuration
Single
Size / Dimension
T - 3 1/4
Applications
Incandescent Replacements, Indicator Lights
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5855515FDialight05855515F-ND8,36313 €Parametric Equivalent
5855525FDialight05855525F-ND11,23113 €Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7011,31457 €792,02 €
Unit Price without VAT:11,31457 €
Unit Price with VAT:13,46434 €