Parametric Equivalent

5855525F | |
|---|---|
DigiKey Part Number | 5855525F-ND |
Manufacturer | |
Manufacturer Product Number | 5855525F |
Description | LED CLUSTER T3 1/4 YLW 592NM 28V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Yellow Miniature Bayonet (BA9S) 28V T - 3 1/4 |
Category | Voltage - Forward (Vf) (Typ) 28V |
Manufacturer Dialight | Base Type Miniature Bayonet (BA9S) |
Series | Color Yellow |
Packaging Bulk | Millicandela Rating 2100mcd |
Part Status Active | Configuration Single |
Can Replace Lamps Multiple Miniature Bayonet Lamps | Applications General Purpose Lighting |
Size / Dimension T - 3 1/4 | Base Product Number |
Wavelength 592nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5855515F | Dialight | 0 | 5855515F-ND | 8,36313 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | 11,23113 € | 696,33 € |
| Unit Price without VAT: | 11,23113 € |
|---|---|
| Unit Price with VAT: | 13,36504 € |


