5862405203 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: 4,88986 €
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 4,94310 €
Datasheet
Image for 5862405203 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5862405203

DigiKey Part Number
5862405203-ND
Manufacturer
Manufacturer Product Number
5862405203
Description
LED MINI BAYONET T3-1/4 14V BLUE
Customer Reference
Detailed Description
LED Lamp Replacement Blue Miniature Bayonet (BA9S) 14V T - 3 1/4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
470nm
Manufacturer
Dialight
Voltage - Forward (Vf) (Typ)
14V
Series
Base Type
Miniature Bayonet (BA9S)
Packaging
Bulk
Color
Blue
Part Status
Obsolete
Millicandela Rating
487mcd
Can Replace Lamps
Multiple Miniature Bayonet Lamps
Configuration
Single
Size / Dimension
T - 3 1/4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5862405203FDialight0350-2156-ND4,88986 €Direct
5862405103FDialight05862405103F-ND4,94310 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes