Parametric Equivalent

5862405203F | |
|---|---|
DigiKey Part Number | 350-2156-ND |
Manufacturer | |
Manufacturer Product Number | 5862405203F |
Description | BASED LED T3 1/4 BLU 14V NONPOL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Blue Miniature Bayonet (BA9S) 14V T - 3 1/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Miniature Bayonet Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | 470nm | |
Voltage - Forward (Vf) (Typ) | 14V | |
Base Type | Miniature Bayonet (BA9S) | |
Color | Blue | |
Millicandela Rating | 487mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 145 | 5,05041 € | 732,31 € |
| Unit Price without VAT: | 5,05041 € |
|---|---|
| Unit Price with VAT: | 6,00999 € |


