5862403205 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 42
Unit Price: 5,56000 €
Datasheet
Image for 5862403205 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5862403205

DigiKey Part Number
5862403205-ND
Manufacturer
Manufacturer Product Number
5862403205
Description
LED MINI BAYONET T3-1/4 28V YEL
Customer Reference
Detailed Description
LED Lamp Replacement Yellow Miniature Bayonet (BA9S) 28V T - 3 1/4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
592nm
Manufacturer
Dialight
Voltage - Forward (Vf) (Typ)
28V
Series
Base Type
Miniature Bayonet (BA9S)
Packaging
Bulk
Color
Yellow
Part Status
Obsolete
Millicandela Rating
637mcd
Can Replace Lamps
Multiple Miniature Bayonet Lamps
Configuration
Single
Size / Dimension
T - 3 1/4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5862403205FDialight42350-2154-ND5,56000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes