LED Lamp Replacement Yellow Miniature Bayonet (BA9S) 28V T - 3 1/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5862403205F

DigiKey Part Number
350-2154-ND
Manufacturer
Manufacturer Product Number
5862403205F
Description
BASED LED T3 1/4 AMB 28V NONPOL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement Yellow Miniature Bayonet (BA9S) 28V T - 3 1/4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Typ)
28V
Manufacturer
Dialight
Base Type
Miniature Bayonet (BA9S)
Series
Color
Yellow
Packaging
Bulk
Millicandela Rating
637mcd
Part Status
Active
Configuration
Single
Can Replace Lamps
Multiple Miniature Bayonet Lamps
Applications
Incandescent Replacements, Indicator Lights
Size / Dimension
T - 3 1/4
Base Product Number
Wavelength
592nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,56000 €5,56 €
104,18200 €41,82 €
1003,37190 €337,19 €
5003,01836 €1.509,18 €
1.0002,90349 €2.903,49 €
2.0002,80637 €5.612,74 €
Unit Price without VAT:5,56000 €
Unit Price with VAT:6,61640 €