Parametric Equivalent

5862401803F | |
|---|---|
DigiKey Part Number | 5862401803F-ND |
Manufacturer | |
Manufacturer Product Number | 5862401803F |
Description | T3 1/4 MINI BAY BASEDLED 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Red Miniature Bayonet (BA9S) 14V T - 3 1/4 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 14V |
Manufacturer Dialight | Base Type Miniature Bayonet (BA9S) |
Series | Color Red |
Packaging Bulk | Millicandela Rating 1050mcd |
Part Status Active | Configuration Single |
Can Replace Lamps Multiple Miniature Bayonet Lamps | Applications Incandescent Replacements, Indicator Lights |
Size / Dimension T - 3 1/4 | Base Product Number |
Wavelength 630nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5862401203F | Dialight | 0 | 350-2147-ND | 2,70927 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 2,96171 € | 710,81 € |
| Unit Price without VAT: | 2,96171 € |
|---|---|
| Unit Price with VAT: | 3,52443 € |


