5862401203F is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 2,96171 €
Datasheet
LED Lamp Replacement Red Miniature Bayonet (BA9S) 14V T - 3 1/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5862401203F

DigiKey Part Number
350-2147-ND
Manufacturer
Manufacturer Product Number
5862401203F
Description
BASED LED T3 1/4 RED 14V NONPOL
Customer Reference
Detailed Description
LED Lamp Replacement Red Miniature Bayonet (BA9S) 14V T - 3 1/4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
630nm
Manufacturer
Dialight
Voltage - Forward (Vf) (Typ)
14V
Series
Base Type
Miniature Bayonet (BA9S)
Packaging
Bulk
Color
Red
Part Status
Discontinued at DigiKey
Millicandela Rating
1050mcd
Can Replace Lamps
Multiple Miniature Bayonet Lamps
Configuration
Single
Size / Dimension
T - 3 1/4
Applications
Incandescent Replacements, Indicator Lights
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5862401803FDialight05862401803F-ND2,96171 €Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1652,70927 €447,03 €
Unit Price without VAT:2,70927 €
Unit Price with VAT:3,22403 €