5862401205 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 83
Unit Price: 5,52000 €
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 7,23042 €

Parametric Equivalent


Dialight
In Stock: 43
Unit Price: 14,35000 €

Parametric Equivalent


Dialight
In Stock: 6
Unit Price: 10,39000 €
Image for 5862401205 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5862401205

DigiKey Part Number
5862401205-ND
Manufacturer
Manufacturer Product Number
5862401205
Description
LED MINI BAYONET T3-1/4 28V RED
Customer Reference
Detailed Description
LED Lamp Replacement Red Miniature Bayonet (BA9S) 28V T - 3 1/4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
630nm
Manufacturer
Dialight
Voltage - Forward (Vf) (Typ)
28V
Series
Base Type
Miniature Bayonet (BA9S)
Packaging
Bulk
Color
Red
Part Status
Obsolete
Millicandela Rating
525mcd
Can Replace Lamps
Multiple Miniature Bayonet Lamps
Configuration
Single
Size / Dimension
T - 3 1/4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5862401205FDialight83350-2148-ND5,52000 €Direct
5855215FDialight05855215F-ND7,23042 €Parametric Equivalent
5855225FDialight435855225F-ND14,35000 €Parametric Equivalent
5855256FDialight6350-4097-ND10,39000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes