
5855215F | |
|---|---|
DigiKey Part Number | 5855215F-ND |
Manufacturer | |
Manufacturer Product Number | 5855215F |
Description | LED CLUSTER T3 1/4 RED 660NM 28V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Red Miniature Bayonet (BA9S) 28V T - 3 1/4 |
Category | Voltage - Forward (Vf) (Typ) 28V |
Manufacturer Dialight | Base Type Miniature Bayonet (BA9S) |
Series | Color Red |
Packaging Bulk | Millicandela Rating 560mcd |
Part Status Active | Configuration Single |
Can Replace Lamps Multiple Miniature Bayonet Lamps | Applications General Purpose Lighting |
Size / Dimension T - 3 1/4 | Base Product Number |
Wavelength 660nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 7,23042 € | 694,12 € |
| Unit Price without VAT: | 7,23042 € |
|---|---|
| Unit Price with VAT: | 8,60420 € |



