
5855515 | |
|---|---|
DigiKey Part Number | 5855515-ND |
Manufacturer | |
Manufacturer Product Number | 5855515 |
Description | LED CLUSTER T3 1/4 YLW 592NM 28V |
Customer Reference | |
Detailed Description | LED Lamp Replacement Yellow Miniature Bayonet (BA9S) 28V T - 3 1/4 |
Category | Wavelength 592nm |
Manufacturer Dialight | Voltage - Forward (Vf) (Typ) 28V |
Series | Base Type Miniature Bayonet (BA9S) |
Packaging Bulk | Color Yellow |
Part Status Obsolete | Millicandela Rating 2100mcd |
Can Replace Lamps Multiple Miniature Bayonet Lamps | Configuration Single |
Size / Dimension T - 3 1/4 | Applications Incandescent Replacements, Indicator Lights |



