
5855513 | |
|---|---|
DigiKey Part Number | 5855513-ND |
Manufacturer | |
Manufacturer Product Number | 5855513 |
Description | LED CLUSTER T3 1/4 YLW 592NM 14V |
Customer Reference | |
Detailed Description | LED Lamp Replacement Yellow Miniature Bayonet (BA9S) 14V T - 3 1/4 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Can Replace Lamps | Multiple Miniature Bayonet Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | 592nm | |
Voltage - Forward (Vf) (Typ) | 14V | |
Base Type | Miniature Bayonet (BA9S) | |
Color | Yellow | |
Millicandela Rating | 1800mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights |



