5855513F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 13,75460 €
LED Lamp Replacement Yellow Miniature Bayonet (BA9S) 14V T - 3 1/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5855513F

DigiKey Part Number
5855513F-ND
Manufacturer
Manufacturer Product Number
5855513F
Description
LED CLUSTER T3 1/4 YLW 592NM 14V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement Yellow Miniature Bayonet (BA9S) 14V T - 3 1/4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Typ)
14V
Manufacturer
Dialight
Base Type
Miniature Bayonet (BA9S)
Series
Color
Yellow
Packaging
Bulk
Millicandela Rating
1800mcd
Part Status
Active
Configuration
Single
Can Replace Lamps
Multiple Miniature Bayonet Lamps
Applications
General Purpose Lighting
Size / Dimension
T - 3 1/4
Base Product Number
Wavelength
592nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5855523FDialight05855523F-ND13,75460 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5512,92364 €710,80 €
Unit Price without VAT:12,92364 €
Unit Price with VAT:15,37913 €