
5855215 | |
|---|---|
DigiKey Part Number | 5855215-ND |
Manufacturer | |
Manufacturer Product Number | 5855215 |
Description | LED CLUSTER T3 1/4 RED 660NM 28V |
Customer Reference | |
Detailed Description | LED Lamp Replacement Red Miniature Bayonet (BA9S) 28V T - 3 1/4 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Can Replace Lamps | Multiple Miniature Bayonet Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | 660nm | |
Voltage - Forward (Vf) (Typ) | 28V | |
Base Type | Miniature Bayonet (BA9S) | |
Color | Red | |
Millicandela Rating | 560mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights |




